Harting 9060152912 technical specifications.
| Gender | Male |
| Length | 93.85mm |
| Max Current Rating | 15A |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 10.16mm |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Harting 9060152912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.