
Harting 9061152911 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Poles | 15 |
| Pitch | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 9061152911 to view detailed technical specifications.
No datasheet is available for this part.