Harting 9061152921 technical specifications.
| Height | 14.7mm |
| Length | 93.95mm |
| Mount | Through Hole |
| Number of Poles | 15 |
| Pitch | 10.16mm |
| Width | 23.86mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 9061152921 to view detailed technical specifications.
No datasheet is available for this part.