Harting 9062032811 technical specifications.
| Depth | 10.5mm |
| Gender | Female |
| Length | 31.4mm |
| Max Current Rating | 15A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10.16mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9062032811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.