Harting 9062032911 technical specifications.
| Depth | 18.4mm |
| Gender | Male |
| Length | 30.4mm |
| Max Current Rating | 15A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 10.16mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9062032911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.