Harting 9140033002 technical specifications.
| Depth | 43.1mm |
| Gender | Male |
| Length | 34.2mm |
| Max Current Rating | 40A |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 9140033002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.