Harting 9140063001 technical specifications.
| Depth | 34mm |
| Gender | Female |
| Length | 14.6mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Harting 9140063001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.