Harting 9152000403 technical specifications.
| Length | 49mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 9152000403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.