
Conn Shrouded Header M 10 POS 2.54mm Solder ST Thru-Hole
Harting 9185106324 technical specifications.
| Contact Plating | Gold |
| Depth | 9.2mm |
| Gender | Male |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9185106324 to view detailed technical specifications.
No datasheet is available for this part.
