Harting 9185267324 technical specifications.
| Depth | 9.2mm |
| Gender | Male |
| Length | 40.64mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9185267324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.