Harting 9300061440 technical specifications.
| Package/Case | Metal |
| Depth | 53.5mm |
| Length | 73mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Harting 9300061440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.