Harting 9620030301 technical specifications.
| Package/Case | Metal |
| Depth | 35mm |
| Length | 40mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Harting 9620030301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.