Harting 9661527615 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED PBTP/THERMOPLASTIC |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Manufacturer Series | 9661527615 |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Harting 9661527615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.