Harting 9662527611 technical specifications.
| Length | 39.5mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9662527611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.