Harting 9665526616 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 67mm |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 9665526616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.