Harting 9665546513 technical specifications.
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harting 9665546513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.