Harting ECON2050-A technical specifications.
| Depth | 105mm |
| Height | 25.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Harting ECON2050-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.