Harting TB 16 31 034 1201 000 technical specifications.
| Type | Advanced TCA |
| Gender | F |
| Number of Contacts | 8Power/26Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harting TB 16 31 034 1201 000 to view detailed technical specifications.
No datasheet is available for this part.