Hartmann 53-261002 technical specifications.
| Contact Type | 1 maker |
| Height | 16mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hartmann 53-261002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.