Hartmann 62-263100008 technical specifications.
| Contact Type | 1 change-over |
| Durability | 0Cycles |
| Height | 10.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hartmann 62-263100008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
