Hartmann DPS9-301-AK2 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Hartmann DPS9-301-AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
