Hartmann P36103 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Switching Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann P36103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
