This 10-position surface mount switch from Hartmann features a contact current rating of 100mA and a switching voltage of 24V. The switch is constructed with stainless steel and gold contacts, plated with nickel and gold. It is packaged in rail or tube format and is compliant with Reach SVHC regulations. The operating temperature range is -30°C to 90°C.
Hartmann P36S101 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Switching Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann P36S101 to view detailed technical specifications.
No datasheet is available for this part.