The P36S103 is a 16-position surface mount switch with a contact current rating of 100mA and a switching voltage of 24V. It is designed to operate within a temperature range of -30°C to 90°C. The switch features stainless steel and gold contacts with nickel and gold plating. It is packaged in rail or tube form and is compliant with Reach SVHC regulations.
Hartmann P36S103 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Switching Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann P36S103 to view detailed technical specifications.
No datasheet is available for this part.