Hartmann P36S106 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Hartmann P36S106 to view detailed technical specifications.
No datasheet is available for this part.