
Hartmann P60A703L508 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Stainless Steel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Reach SVHC Compliant | Yes |
| Switching Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann P60A703L508 to view detailed technical specifications.
No datasheet is available for this part.