Hartmann P65THR101L254 technical specifications.
| Contact Material | Gold |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Switching Current | 200mA |
| Switching Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann P65THR101L254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
