The PT65106 is a 16-position rotary switch from Hartmann with a contact current rating of 150mA and a current rating of 400mA. It features a bronze and gold contact material and is designed for operation at a maximum temperature of 70°C and a minimum temperature of -20°C. The switch is mounted through a hole and is rated for a switching voltage of 24V and a DC rated voltage of 24V.
Hartmann PT65106 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold |
| Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Switching Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann PT65106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.