The PT65121 is a 4-position through hole switch with a contact current rating of 150mA and a current rating of 400mA. It features a bronze and gold contact material and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is designed for use with a DC rated voltage of 24V.
Hartmann PT65121 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold |
| Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Switching Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann PT65121 to view detailed technical specifications.
No datasheet is available for this part.