Hartmann PT65301L254 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hartmann PT65301L254 to view detailed technical specifications.
No datasheet is available for this part.