Hartmann SLIDEHARTTYPSX254 technical specifications.
| Contact Material | Gold |
| Height | 7.9mm |
| Length | 2.5mm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hartmann SLIDEHARTTYPSX254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
