
Harvard Engineering CL1000S-240-C technical specifications.
| Package/Case | Module |
| Current - Output 2 | 1A |
| Depth | 31.5mm |
| Lead Free | Lead Free |
| Length | 179mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 198V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 33W |
| Nominal Output Voltage | 48V |
| Number of Channels | 1 |
| Number of Outputs | 12 |
| Output Current | 500mA |
| Output Power | 33W |
| Output Voltage | 55V |
| Reach SVHC Compliant | Yes |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL1000S-240-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
