
Harvard Engineering CL1400S-240-C technical specifications.
| Depth | 31.5mm |
| Length | 179mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Nominal Output Voltage | 18V |
| Number of Channels | 1 |
| Output Current | 1.4A |
| Output Power | 25W |
| Output Voltage | 18V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL1400S-240-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
