Harvard Engineering CL350L-240-A-P technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 28.5V |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL350L-240-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.