
Harvard Engineering CL500A-240-C technical specifications.
| Depth | 31.5mm |
| Lead Free | Lead Free |
| Length | 179mm |
| Nominal Output Voltage | 48V |
| Number of Channels | 1 |
| Output Current | 500mA |
| Output Power | 33W |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CL500A-240-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
