Harvard Engineering CLQ2700S-UNI-C technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 700mA |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Harvard Engineering CLQ2700S-UNI-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.