Harwin B5740-107-F-D-2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Datamate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin B5740-107-F-D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.