Harwin B5741-216-F-T-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.45mm |
| Gender | Female |
| Length | 19.15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Solder |
| Weight | 0.038025oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin B5741-216-F-T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
