Harwin B5741-220-F-N-0 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin B5741-220-F-N-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.