Harwin B5743-103-M-T-0 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin B5743-103-M-T-0 to view detailed technical specifications.
No datasheet is available for this part.