Harwin B5743-105-M-L-3 technical specifications.
| Gender | Male |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin B5743-105-M-L-3 to view detailed technical specifications.
No datasheet is available for this part.