Harwin B5743-105-M-T-3 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin B5743-105-M-T-3 to view detailed technical specifications.
No datasheet is available for this part.