Harwin B5743-204-M-T-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.98mm |
| Housing Color | Black |
| Length | 8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin B5743-204-M-T-3 to view detailed technical specifications.
No datasheet is available for this part.