Harwin B5743-208-M-L-0 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Through Hole |
| Weight | 0.021164oz |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin B5743-208-M-L-0 to view detailed technical specifications.
No datasheet is available for this part.