Harwin B5743-208-M-L-2 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Max Current Rating | 3A |
| Height | 5.85mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin B5743-208-M-L-2 to view detailed technical specifications.
No datasheet is available for this part.