Harwin B5743-212-M-T-3 technical specifications.
| Product Weight (g) | 0.639 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | K0536 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin B5743-212-M-T-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.