Harwin B5743-214-M-L-1 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin B5743-214-M-L-1 to view detailed technical specifications.
No datasheet is available for this part.