Harwin B5743-214-M-T-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.98mm |
| Gender | Male |
| Housing Color | Black |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin B5743-214-M-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.