Harwin B5743-216-M-T-3 technical specifications.
| Gender | Male |
| Number of Contacts | 16 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin B5743-216-M-T-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.