Harwin B5743-220-M-L-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.13mm |
| Gender | Male |
| Length | 23.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 9525-F0033 |
| Termination | Solder |
| Voltage Rating | 360V |
| Weight | 0.040142oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin B5743-220-M-L-0 to view detailed technical specifications.
No datasheet is available for this part.